
The DS92LV0421SQ/NOPB is a 1-channel bus transceiver from Texas Instruments, operating at a maximum data rate of 1.8Gbps. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device is RoHS compliant and available in a LLP-36 package quantity of 1000 units per reel. It is suitable for use in applications with an operating supply voltage of 3.6V.
Sign in to ask questions about the Texas Instruments DS92LV0421SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV0421SQ/NOPB technical specifications.
| Data Rate | 1.8Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.6V |
| Output Type | SERIAL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DS92LV0421 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV0421SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
