10- to 75-MHz Channel-Link II serializer with LVDS parallel interface 36-WQFN -40 to 85
Sign in to ask questions about the Texas Instruments DS92LV0421SQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV0421SQX/NOPB technical specifications.
| Data Rate | 2.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 5 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.6V |
| Output Type | SERIAL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV0421SQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.