The DS92LV0422SQ/NOPB is a 4-channel bus transceiver from Texas Instruments. It operates at a maximum data rate of 2.1Gbps and is powered by a 3.6V supply voltage. The device is designed for surface mount applications and has an operating temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is packaged in a tape and reel format.
Sign in to ask questions about the Texas Instruments DS92LV0422SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV0422SQ/NOPB technical specifications.
| Data Rate | 2.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 5 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV0422SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
