The DS92LV0422SQE/NOPB is a quad differential bus transceiver from Texas Instruments, operating at a maximum data rate of 2.1Gbps and a supply voltage of 3.6V. It is designed for surface mount applications and has an operating temperature range of -40°C to 85°C. The device is RoHS compliant and is available in a package quantity of 250 units per reel. It features four drivers and one receiver, with one input and five outputs.
Sign in to ask questions about the Texas Instruments DS92LV0422SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV0422SQE/NOPB technical specifications.
| Data Rate | 2.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 5 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV0422SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
