
The DS92LV0422SQX/NOPB is a 1:4 LVDS transceiver from Texas Instruments, operating at a maximum data rate of 2.1Gbps with a supply voltage of 3.6V. This lead-free device is designed to function within an operating temperature range of -40°C to 85°C. It is available in a LCC48 package, packaged on a tape and reel. The device is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments DS92LV0422SQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV0422SQX/NOPB technical specifications.
| Data Rate | 2.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DS92LV0422 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV0422SQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.