
9-channel LVDS bus transceiver, LQFP package, supporting 100Mbps data rates. Features 3.2ns propagation delay and 3.2ns turn-on delay. Operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage. Surface mountable with SMD/SMT termination, this component has a maximum power dissipation of 1.74W and a supply current of 170mA.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS92LV090ATVEH technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Height | 1.4mm |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.74W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 9 |
| Number of Circuits | 9 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Consumption | 429W |
| Power Dissipation | 1.74W |
| Propagation Delay | 3.2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 170mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 3.2ns |
| Width | 10mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
