
9-channel LVDS transceiver, surface mountable in an LQFP package. Features a 3.3V operating supply voltage, 100Mbps data rate, and 3.2ns propagation delay. This RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments DS92LV090ATVEH/NOPB technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 9 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 2mA |
| Packaging | Tray |
| Power Consumption | 429W |
| Power Dissipation | 1.74kW |
| Propagation Delay | 3.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 3.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV090ATVEH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
