
9-channel LVDS transceiver for high-speed data transmission. Features a 100Mbps data rate and operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. This surface mount component, housed in an LQFP package, offers a propagation delay of 3.2ns and a turn-on delay time of 3.2ns. Designed for industrial applications with a wide operating temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Texas Instruments DS92LV090ATVEHX/NOPB technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.74W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 9 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 429W |
| Power Dissipation | 1.74W |
| Propagation Delay | 3.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS92LV090A |
| Turn-On Delay Time | 3.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV090ATVEHX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.