
16 MHz - 40 MHz 10-Bit Serializer 28-SSOP -40 to 85
Sign in to ask questions about the Texas Instruments DS92LV1021AMSAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV1021AMSAX/NOPB technical specifications.
| Package/Case | SSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 132W |
| Power Dissipation | 1.27W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS92LV1021A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV1021AMSAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
