
Texas Instruments DS92LV1021TMSA technical specifications.
| Package/Case | SSOP |
| Data Rate | 400Mbps |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 1 |
| Number of Receivers | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.27W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS92LV1021TMSA to view detailed technical specifications.
No datasheet is available for this part.