The DS92LV1023EMQ is a 10-input 1-output bus transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 1.27W and is designed for surface mount applications. The device is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments DS92LV1023EMQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV1023EMQ technical specifications.
| Package/Case | SSOP |
| Data Rate | 660Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.27W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 1 |
| Number of Receivers | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Consumption | 248W |
| Power Dissipation | 1.27W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS92LV1023EMQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.