
30-66 MHz 10-Bit Serializer 28-SSOP -40 to 85
Sign in to ask questions about the Texas Instruments DS92LV1023EMQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV1023EMQ/NOPB technical specifications.
| Package/Case | SSOP |
| Data Rate | 660Mbps |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Input Current | 15uA |
| Max Power Dissipation | 1.27W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 1 |
| Number of Receivers | 10 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Consumption | 248W |
| Power Dissipation | 1.27W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.080001oz |
| Width | 5.29mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV1023EMQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
