The DS92LV1023EMQX is a 10-input 1-output bus transceiver with a data rate of 660Mbps. It is packaged in a surface mount SSOP-28 package and is designed to operate over a temperature range of -40°C to 85°C. The device is not radiation hardened and is not RoHS compliant. It can dissipate a maximum of 1.27W and is powered by a 3.3V supply voltage.
Sign in to ask questions about the Texas Instruments DS92LV1023EMQX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV1023EMQX technical specifications.
| Package/Case | SSOP |
| Data Rate | 660Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.27W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 1 |
| Number of Receivers | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS92LV1023EMQX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
