
10-Bit Serializer IC, operating at 30-66 MHz with a 660Mbps data rate. Features 10 inputs and 1 output, with 1 driver and 1 receiver. Designed for surface mount installation in a 28-SSOP package, measuring 10.33mm x 5.38mm x 1.79mm. Supports a 3V to 3.6V operating supply voltage, with a typical 3.3V. Rated for automotive applications (AEC-Q100) and operates across a -40°C to 85°C temperature range. Lead-free and RoHS compliant, with a maximum power dissipation of 1.27W.
Sign in to ask questions about the Texas Instruments DS92LV1023EMQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV1023EMQX/NOPB technical specifications.
| Package/Case | SSOP |
| Data Rate | 660Mbps |
| Height | 1.79mm |
| Lead Free | Lead Free |
| Length | 10.33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.27W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 1 |
| Number of Receivers | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.27W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV1023EMQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
