
10-Bit Serializer, 40-66 MHz, 660Mbps data rate, CMOS technology, and SSOP package. Features a differential output, industrial temperature grade (-40°C to 85°C), and operates at 3.3V supply voltage. This surface mount component has a maximum power dissipation of 1.27W and a peak reflow temperature of 235°C.
Texas Instruments DS92LV1023TMSA technical specifications.
| Package/Case | SSOP |
| Data Rate | 660Mbps |
| Differential Output | Yes |
| Driver Number of Bits | 1 |
| Input Characteristics | STANDARD |
| JESD-30 Code | R-PDSO-G28 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.27W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 1 |
| Number of Receivers | 10 |
| Operating Supply Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Quantity | 47 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 235°C |
| Power Dissipation | 1.27W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 30s |
| Width | 5.29mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS92LV1023TMSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.