
The DS92LV1023TMSAX is a 10-input 1-output bus transceiver from Texas Instruments, operating at a maximum data rate of 660Mbps. It is designed to function within a supply voltage range of 3V to 3.6V and can dissipate a maximum power of 1.27W. The device is packaged in a surface-mount SSOP-28 package and is rated to operate over a temperature range of -40°C to 85°C. It is not compliant with RoHS or radiation hardening standards.
Sign in to ask questions about the Texas Instruments DS92LV1023TMSAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV1023TMSAX technical specifications.
| Package/Case | SSOP |
| Data Rate | 660Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.27W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 1 |
| Number of Receivers | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.27W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS92LV1023 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS92LV1023TMSAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
