
The DS92LV1210TMSA/NOPB is a 10-input 1-output LVDS transceiver from Texas Instruments. It operates at a maximum data rate of 400 Mbps and is packaged in a lead-free SSOP package. The device is RoHS compliant and suitable for surface mount applications. It can withstand operating temperatures between -40°C and 85°C.
Texas Instruments DS92LV1210TMSA/NOPB technical specifications.
| Package/Case | SSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
