
The DS92LV1210TMSAX is a surface mount general purpose IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a lead-free SSOP package. This IC has 10 outputs and 1 input, with a data rate of up to 400Mbps. It is packaged in tape and reel quantities of 2000 units.
Texas Instruments DS92LV1210TMSAX technical specifications.
| Package/Case | SSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.