
Texas Instruments DS92LV1212AMSA technical specifications.
| Package/Case | SSOP |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.27W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 75mA |
| Number of Bits | 10 |
| Number of Drivers | 10 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 9mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Consumption | 192W |
| Power Dissipation | 1.27W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS92LV1212AMSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.