
10-Bit Bus LVDS Random Lock Deserializer, operating at 16 MHz to 40 MHz, features embedded clock recovery. This interface IC supports a data rate of 400Mbps with 10 drivers and 10 outputs. Designed for surface mount, it operates within a 3V to 3.6V supply voltage range, with a nominal supply current of 75mA. The component is housed in a 28-SSOP package measuring 10.07mm in length, 5.38mm in width, and 2mm in height.
Sign in to ask questions about the Texas Instruments DS92LV1212AMSA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV1212AMSA/NOPB technical specifications.
| Package/Case | SSOP |
| Data Rate | 400Mbps |
| Height | 2mm |
| Lead Free | Contains Lead |
| Length | 10.07mm |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 75mA |
| Number of Bits | 10 |
| Number of Drivers | 10 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 9mA |
| Packaging | Rail/Tube |
| Power Consumption | 192W |
| Power Dissipation | 1.27kW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV1212AMSA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
