
The DS92LV1212AMSAX is a 10-channel bus transceiver from Texas Instruments. It operates at a maximum data rate of 400Mbps and is powered by a 3.3V supply voltage. The device is packaged in a 28-pin SSOP package and is designed for surface mount applications. The transceiver is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments DS92LV1212AMSAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV1212AMSAX technical specifications.
| Package/Case | SSOP |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.27W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 10 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 192W |
| Power Dissipation | 1.27W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS92LV1212AMSAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
