
The DS92LV1212AMSAX/NOPB is a 10-element surface mount bus transceiver from Texas Instruments. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The device is RoHS compliant and meets AEC-Q100 standards for automotive applications. It consumes 192W of power and has a power dissipation of 1.27W. The transceiver is available in a SSOP package and is suitable for high-speed data transfer applications.
Sign in to ask questions about the Texas Instruments DS92LV1212AMSAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV1212AMSAX/NOPB technical specifications.
| Package/Case | SSOP |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 10 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Consumption | 192W |
| Power Dissipation | 1.27W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV1212AMSAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
