
The DS92LV1212TMSAX is a 10-channel bus transceiver from Texas Instruments, available in a surface mount SSOP package. It operates at a maximum temperature of 85°C and a minimum of -40°C. The device is designed for use with a 3.3V supply voltage and has a data rate of 400Mbps. It is not radiation hardened and is not RoHS compliant.
Texas Instruments DS92LV1212TMSAX technical specifications.
| Package/Case | SSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 10 |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.