
10-Bit Deserializer, operating at 30-66 MHz with a 660Mbps data rate. This interface IC features 10 drivers and 10 outputs, with 1 input and 1 receiver. It supports a 3V to 3.6V operating supply voltage, consuming 192W of power. Packaged in a 28-SSOP with dimensions of 10.2mm length, 5.29mm width, and 1.8mm height, it is designed for surface mounting.
Texas Instruments DS92LV1224TMSA technical specifications.
| Package/Case | SSOP |
| Data Rate | 660Mbps |
| Height | 1.8mm |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Input Current | 15uA |
| Max Power Dissipation | 1.27W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 10 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Consumption | 192W |
| Power Dissipation | 1.27W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 5.29mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS92LV1224TMSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
