
This 10-channel bus transceiver operates at a maximum data rate of 660Mbps and is designed for use with a 3.3V supply voltage. It is packaged in a surface mount SSOP28 package and is rated for operation over a temperature range of -40°C to 85°C. The device is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments DS92LV1224TMSAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV1224TMSAX technical specifications.
| Package/Case | SSOP |
| Data Rate | 660Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.27W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 10 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 192W |
| Power Dissipation | 1.27W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS92LV1224TMSAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
