
6-channel, 10-bit B-LVDS channel link deserializer, this interface IC offers a data rate of 480Mbps. Featuring 10 input drivers and 1 output receiver, it operates within a supply voltage range of 3V to 3.6V, with a typical operating voltage of 3.3V. The device supports a wide temperature range from -40°C to 85°C and is designed for surface mount applications in a 196-NFBGA package. It is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments DS92LV1260TUJB/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV1260TUJB/NOPB technical specifications.
| Package/Case | LBGA |
| Data Rate | 480Mbps |
| Height | 1.03mm |
| Input Current | 1uA |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.7W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 10 |
| Number of Elements | 6 |
| Number of Inputs | 10 |
| Number of Outputs | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 530mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Tray |
| Power Dissipation | 3.7W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS92LV1260 |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV1260TUJB/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
