The DS92LV16TVHG is a 2560Mbps LVDS bus transceiver from Texas Instruments. It is packaged in an 80-pin QFP and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and requires a supply voltage of 3.15V to 3.45V. The DS92LV16TVHG is not compliant with RoHS or Reach SVHC regulations due to the presence of lead in the package.
Sign in to ask questions about the Texas Instruments DS92LV16TVHG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV16TVHG technical specifications.
| Package/Case | LQFP |
| Data Rate | 2560Mbps |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Tray |
| Power Consumption | 743W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS92LV16TVHG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.