
16-Bit Bus LVDS Serializer/Deserializer supporting data rates up to 2560Mbps. Features 16 input and 16 output channels, with 16 receiver channels. Operates within a supply voltage range of 3.15V to 3.45V, with a nominal 3.3V. Packaged in an 80-pin LQFP with dimensions of 12mm x 12mm x 1.4mm, suitable for surface mounting. Extended operating temperature range from -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments DS92LV16TVHG/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV16TVHG/NOPB technical specifications.
| Package/Case | LQFP |
| Data Rate | 2560Mbps |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Number of Receivers | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Tray |
| Power Consumption | 743W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV16TVHG/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
