
16-bit LVDS serializer/deserializer supporting data rates up to 2560Mbps. Features 16 LVDS inputs and 16 LVDS outputs, operating over a temperature range of -40°C to 85°C with a 3.3V supply voltage. This surface-mount component is housed in an 80-LQFP package, measuring 12mm x 12mm x 1.6mm. It is lead-free, RoHS compliant, and designed for automotive applications.
Sign in to ask questions about the Texas Instruments DS92LV16TVHGX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV16TVHGX/NOPB technical specifications.
| Package/Case | LQFP |
| Data Rate | 2560Mbps |
| Height | 1.6mm |
| Interface | LVDS |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Number of Receivers | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 743W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 1.4mm |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV16TVHGX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.