
18-bit LVDS Serializer/Deserializer for high-speed data transmission. Features a 2.376Gbps data rate and operates across a wide temperature range of -40°C to 85°C. This surface mount component supports an operating supply voltage of 3.3V, with a maximum of 3.45V. It includes 18 inputs and 1 output, designed for bus transceiver applications. Packaged in an 80-pin LQFP, this RoHS compliant device offers a compact footprint with dimensions of 12mm x 12mm x 1.4mm.
Sign in to ask questions about the Texas Instruments DS92LV18TVV/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV18TVV/NOPB technical specifications.
| Package/Case | LQFP |
| Data Rate | 2.376Gbps |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Inputs | 18 |
| Number of Outputs | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Power Consumption | 726W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV18TVV/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
