
The DS92LV18TVVX/NOPB is a 18-bit quad bus transceiver from Texas Instruments, designed for high-speed data transfer. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device is packaged in a lead-free LQFP-80 package and is suitable for surface mount applications. The transceiver is RoHS compliant and available in quantities of 1000 units per reel.
Sign in to ask questions about the Texas Instruments DS92LV18TVVX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV18TVVX/NOPB technical specifications.
| Package/Case | LQFP |
| Data Rate | 1188Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 2 |
| Number of Inputs | 18 |
| Number of Outputs | 1 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS92LV18 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV18TVVX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
