
The DS92LV2411SQE/NOPB is a 24-channel bus transceiver from Texas Instruments, operating at a maximum data rate of 1.2Gbps and a supply voltage of 1.8V. It is packaged in a WQFN-48 package and is designed for surface mount applications. The device can operate over a temperature range of -40°C to 85°C and has a maximum power dissipation of 215mW. It is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments DS92LV2411SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV2411SQE/NOPB technical specifications.
| Data Rate | 1.2Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Elements | 3 |
| Number of Inputs | 24 |
| Number of Outputs | 1 |
| Number of Receivers | 24 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Power Dissipation | 215mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV2411SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
