
The DS92LV2411SQX/NOPB is a 24-input 1-output bus transceiver from Texas Instruments, operating at a maximum data rate of 1.2Gbps and a supply voltage of 3.6V. It is available in a lead-free HVQCCN-48 package and is compliant with RoHS standards. The device is designed to operate within a temperature range of -40°C to 85°C. It is suitable for use in applications requiring high-speed data transfer and is available on a tape and reel for easy handling and installation.
Sign in to ask questions about the Texas Instruments DS92LV2411SQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV2411SQX/NOPB technical specifications.
| Data Rate | 1.2Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 24 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DS92LV2411 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV2411SQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.