
5-MHz to 50-MHz 24-bit Channel Link II deserializer 60-WQFN -40 to 85
Sign in to ask questions about the Texas Instruments DS92LV2412SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV2412SQ/NOPB technical specifications.
| Data Rate | 1.2Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 24 |
| Number of Elements | 3 |
| Number of Inputs | 1 |
| Number of Outputs | 24 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Power Dissipation | 478mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS92LV2412 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV2412SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.