
The DS92LV2412SQX/NOPB is a 24-element bus transceiver from Texas Instruments. It operates at a maximum data rate of 1.2Gbps and a supply voltage of 1.8V. The device is designed for surface mount applications and can withstand operating temperatures between -40°C and 85°C. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments DS92LV2412SQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV2412SQX/NOPB technical specifications.
| Data Rate | 1.2Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 24 |
| Number of Elements | 3 |
| Number of Inputs | 1 |
| Number of Outputs | 24 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Power Dissipation | 478mW |
| RoHS Compliant | Yes |
| Series | DS92LV2412 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV2412SQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.