
The DS92LV2421SQ/NOPB is a 24-input 1-output 1-receiver bus transceiver from Texas Instruments. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The device is lead-free and RoHS compliant. It is available in a surface mount package and dissipates a maximum of 225mW of power. The transceiver is designed for high-speed data transfer at a rate of 2100Mbps.
Sign in to ask questions about the Texas Instruments DS92LV2421SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV2421SQ/NOPB technical specifications.
| Data Rate | 2100Mbps |
| Input Type | PARALLEL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 1 |
| Number of Receivers | 24 |
| Operating Supply Voltage | 1.8V |
| Output Type | SERIAL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 225mW |
| RoHS Compliant | Yes |
| Series | DS92LV2421 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV2421SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.