
The DS92LV2421SQE/NOPB is a 24-input, 1-output LVDS transceiver from Texas Instruments, operating at 1.8V with a data rate of 2.1Gbps. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device is RoHS compliant and has a power dissipation of 225mW. It is available in a tape and reel packaging with a quantity of 250 units.
Sign in to ask questions about the Texas Instruments DS92LV2421SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV2421SQE/NOPB technical specifications.
| Data Rate | 2.1Gbps |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 1 |
| Number of Receivers | 24 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV2421SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
