
The DS92LV2421SQX/NOPB is a 24-input 1-output bus transceiver from Texas Instruments. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The device is RoHS compliant and lead free. It is designed for surface mount applications and dissipates 225mW of power. The transceiver supports data rates of up to 2.1Gbps.
Sign in to ask questions about the Texas Instruments DS92LV2421SQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV2421SQX/NOPB technical specifications.
| Data Rate | 2.1Gbps |
| Input Type | PARALLEL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 1 |
| Number of Receivers | 24 |
| Operating Supply Voltage | 3.6V |
| Output Type | SERIAL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 225mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV2421SQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.