
24-bit Channel-Link II Deserializer supporting data rates up to 2.1Gbps. This surface mount integrated circuit operates across a temperature range of -40°C to 85°C with a supply voltage between 1.71V and 1.89V. Featuring 24 receiver channels, it is RoHS compliant and lead-free.
Texas Instruments DS92LV2422SQE/NOPB technical specifications.
| Data Rate | 2.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 24 |
| Number of Receivers | 24 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 525W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV2422SQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
