
LVDS Serializer, 1600 Mbps transmission data rate, featuring 2 drivers and 32 receivers. This surface mountable integrated circuit utilizes a 64-pin TQFP (Thin Quad Flat Package) with gull-wing leads, measuring 10mm x 10mm x 1mm. It operates with LVCMOS input signals and a typical supply voltage of 3.3V, supporting a minimum operating temperature of -40°C and a maximum of 85°C. The maximum differential output voltage is 0.525V.
Sign in to ask questions about the Texas Instruments DS92LV3221TVS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV3221TVS technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026ACD |
| Function | Serializer |
| Number of Drivers | 2 |
| Number of Receivers | 32 |
| Input Signal Type | LVCMOS |
| Transmission Data Rate | 1600Mbps |
| Number of Elements per Chip | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Differential Output Voltage | 0.525V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments DS92LV3221TVS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.