
LVDS Serializer, 1600 Mbps transmission data rate, featuring 2 drivers and 32 receivers. This integrated circuit operates with LVCMOS input signals and offers a maximum differential output voltage of 0.525 V. Housed in a 64-pin TQFP (Thin Quad Flat Package) with gull-wing leads, it supports surface mount technology. Operating temperature range is -40 °C to 85 °C, with a typical supply voltage of 3.3 V.
Sign in to ask questions about the Texas Instruments DS92LV3221TVSX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV3221TVSX technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026ACD |
| Function | Serializer |
| Number of Drivers | 2 |
| Number of Receivers | 32 |
| Input Signal Type | LVCMOS |
| Transmission Data Rate | 1600Mbps |
| Number of Elements per Chip | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Differential Output Voltage | 0.525V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments DS92LV3221TVSX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.