
LVDS Deserializer, 1600 Mbps transmission data rate, featuring a 64-pin TQFP package with gull-wing leads for surface mounting. This integrated circuit offers 2 drivers and 2 receivers, accepting LVCMOS input signals. Operating within a temperature range of -40 °C to 85 °C, it utilizes a 3.3 V supply voltage. The thin quad flat package measures 10 x 10 x 1 mm with a 0.5 mm pin pitch.
Sign in to ask questions about the Texas Instruments DS92LV3222TVS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV3222TVS technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026ACD |
| Function | Deserializer |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Input Signal Type | LVCMOS |
| Transmission Data Rate | 1600Mbps |
| Number of Elements per Chip | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Differential Input High Threshold Voltage | 0.05V |
| Differential Input Low Threshold Voltage | -0.05V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments DS92LV3222TVS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.