
LVDS Deserializer, 1600 Mbps transmission data rate, featuring a 64-pin TQFP surface mount package with gull-wing leads and 0.5mm pin pitch. This plastic package measures 10mm x 10mm x 1mm, designed for MS-026ACD JEDEC standard. Operates with a typical 3.3V supply voltage across a -40°C to 85°C temperature range, supporting LVCMOS input signals. Includes 2 drivers and 2 receivers for efficient data interface.
Sign in to ask questions about the Texas Instruments DS92LV3222TVSX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV3222TVSX technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026ACD |
| Function | Deserializer |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Input Signal Type | LVCMOS |
| Transmission Data Rate | 1600Mbps |
| Number of Elements per Chip | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Differential Input High Threshold Voltage | 0.05V |
| Differential Input Low Threshold Voltage | -0.05V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments DS92LV3222TVSX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.