20-50 MHz 32-Bit Channel Link II Deserializer 64-TQFP -40 to 85
Sign in to ask questions about the Texas Instruments DS92LV3222TVSX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV3222TVSX/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 1.6Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 32 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.465V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DS92LV3222 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV3222TVSX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.