
The DS92LV3241 is a quad 32-bit bus transceiver with a data rate of 2.72Gbps, operating on a 3.3V supply voltage. It is packaged in a TQFP-64 package and is suitable for surface mount applications. The device is rated to operate over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is not radiation hardened and is available in a tray packaging option.
Sign in to ask questions about the Texas Instruments DS92LV3241TVS/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV3241TVS/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 2.72Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Inputs | 32 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.01272oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV3241TVS/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.