
The DS92LV3241 is a 4-channel 32-bit bus transceiver with a data rate of 2.72Gbps. It is packaged in a TQFP64 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The transceiver is designed for high-speed data transfer and is suitable for use in a variety of applications including bus interfaces and data transmission systems.
Sign in to ask questions about the Texas Instruments DS92LV3241TVSX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV3241TVSX/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 2.72Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Inputs | 32 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.465V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DS92LV3241 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV3241TVSX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.