
LVDS Serializer 0.55V 196-Pin LBGA Tray
Texas Instruments DS92LV8028TUF/NOPB technical specifications.
| Package/Case | LBGA |
| Data Rate | 660Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 8 |
| Number of Inputs | 80 |
| Number of Outputs | 8 |
| Number of Receivers | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Tray |
| Power Consumption | 868W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
