
The DS92LX1621SQ/NOPB is a surface mount bus transceiver from Texas Instruments. It operates at a maximum supply voltage of 3.6V and a maximum operating temperature of 85°C. The device has 16 inputs and 1 output, and is capable of data rates up to 900Mbps. It is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments DS92LX1621SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LX1621SQ/NOPB technical specifications.
| Data Rate | 900Mbps |
| Input Type | PARALLEL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 1uA |
| Output Type | SERIAL |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS92LX1621 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LX1621SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.