
LVDS Serializer 900Mbps 0.412V 32-Pin WQFN EP T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS92LX1621SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LX1621SQE/NOPB technical specifications.
| Data Rate | 800Mbps |
| Height | 0.8mm |
| Input Current | 1uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 1uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LX1621SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
