
The DS92LX2122SQ/NOPB is a 21-input, 1.05Gbps serial interface IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.63V. This device is RoHS compliant and lead free. It is packaged in a tape and reel format.
Sign in to ask questions about the Texas Instruments DS92LX2122SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LX2122SQ/NOPB technical specifications.
| Data Rate | 1.05Gbps |
| Input Type | SERIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 3V |
| Number of Inputs | 1 |
| Number of Outputs | 21 |
| Operating Supply Current | 1uA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DS92LX2122 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LX2122SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
